LTC3888IUHG-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC3888IUHG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3888IUHG-1#PBF |
Description | DUAL OUTPUT 8-PHASE STEP-DOWN DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3888IUHG-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 26.5V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (5x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.32000 | ¥128.32 |
10 | ¥117.94200 | ¥1,179.42 |
45 | ¥113.05622 | ¥5,087.53 |
135 | ¥99.61170 | ¥13,447.58 |
270 | ¥94.72259 | ¥25,575.10 |
540 | ¥88.61146 | ¥47,850.19 |