LTC7051AV-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC7051AV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7051AV-1#PBF |
Description | IC HALF BRIDGE DRIVER 42QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters NMOS 42-QFN (5x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 140A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 16V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 42-TFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (5x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.38000 | ¥99.38 |
10 | ¥91.31200 | ¥913.12 |
25 | ¥87.52520 | ¥2,188.13 |
80 | ¥77.11563 | ¥6,169.25 |
338 | ¥73.33080 | ¥24,785.81 |
676 | ¥68.59966 | ¥46,373.37 |
1,014 | ¥62.92250 | ¥63,803.42 |