ISL80101AIRAJZ | |
---|---|
DigiKey Part Number | ISL80101AIRAJZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL80101AIRAJZ |
Description | IC REG LINEAR POS ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80101AIRAJZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.212V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 48dB (120Hz ~ 1kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70200 | ¥157.02 |
25 | ¥14.81240 | ¥370.31 |
100 | ¥12.61920 | ¥1,261.92 |
250 | ¥11.84900 | ¥2,962.25 |
500 | ¥10.36792 | ¥5,183.96 |
1,000 | ¥8.59048 | ¥8,590.48 |
3,000 | ¥7.99806 | ¥23,994.18 |
5,000 | ¥7.70185 | ¥38,509.25 |