Renesas Electronics Corporation Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,209 In Stock | 1 : ¥16.42000 Cut Tape (CT) 1,000 : ¥8.05562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 65dB ~ 58dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
10,078 In Stock | 1 : ¥22.74000 Cut Tape (CT) 1,000 : ¥11.18159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.121V @ 2A | 2A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
4,699 In Stock 3,000 Factory | 1 : ¥22.82000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3.3V | 1.4V @ 2A | 2A | 10 mA | - | 80dB ~ 60dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
927 In Stock | 1 : ¥24.57000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.244V @ 3A | 3A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
3,535 In Stock | 1 : ¥9.85000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5.5V | 0.09V @ 500mA | 500mA | 4.6 mA | 5.7 mA | 60dB ~ 57dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
10,580 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥3.79703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 1.6V @ 150mA | 150mA | 6.1 µA | - | 77dB ~ 42dB (10Hz ~ 10kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,720 In Stock | 1 : ¥16.42000 Cut Tape (CT) 6,000 : ¥7.22225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 65dB ~ 58dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
22,944 In Stock | 1 : ¥19.98000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3.3V | 1.5V @ 3A | 3A | 10 mA | - | 80dB ~ 60dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
2,348 In Stock | 1 : ¥22.74000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.121V @ 2A | 2A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
12,158 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥11.08324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.244V @ 3A | 3A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
34,608 In Stock | 1 : ¥25.93000 Cut Tape (CT) 6,000 : ¥12.52902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 5.5V | 0.8V | 3.95V | 0.57V @ 2A | 2A | 300 µA | - | 84dB ~ 52dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3.5x3.5) | ||
4,207 In Stock | 1 : ¥25.04000 Cut Tape (CT) 6,000 : ¥12.09954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.9V | 4.96V | 0.54V @ 2A | 2A | 300 µA | - | 81dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
4,084 In Stock | 1 : ¥28.16000 Cut Tape (CT) 6,000 : ¥13.13569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 5.5V | 0.8V | 3.95V | 0.57V @ 2A | 2A | 300 µA | - | 84dB ~ 52dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
308 In Stock | 1 : ¥31.88000 Cut Tape (CT) 250 : ¥22.23852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 72dB ~ 58dB (120Hz ~ 1KHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
5,058 In Stock | 1 : ¥10.10000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5.5V | 0.212V @ 1A | 1A | 4.6 mA | 5.7 mA | 58dB ~ 48dB (120Hz ~ 1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
3,577 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.29521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 18V | 0.45V @ 150mA | 150mA | - | 180 µA | 92dB ~ 37dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,028 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥4.75955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 3.3V, 1.8V | - | 0.2V @ 150mA, - | 150mA, 150mA | 67 µA | 100 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) | ||
6,547 In Stock 122,500 Factory | 1 : ¥13.35000 Cut Tape (CT) 2,500 : ¥5.45607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.224V | 18V | 0.45V @ 500mA | 500mA | - | 225 µA | 87dB ~ 63dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
4,580 In Stock | 1 : ¥12.89000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3.3V | 1.3V @ 1A | 1A | 10 mA | - | 80dB ~ 60dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
1,741 In Stock 2,000 Factory | 1 : ¥17.51000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 48dB (120Hz ~ 1kHz) | Current Limit, Enable, Power Good, Soft Start | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
1,485 In Stock | 1 : ¥18.80000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 2.5V | 12V | 0.507V @ 150mA | 150mA | 24 µA | 125 µA | 66dB (100Hz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
1,988 In Stock | 1 : ¥11.65000 Cut Tape (CT) 3,000 : ¥4.35687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 3.3V, 1.2V | - | 0.2V @ 150mA, - | 150mA, 150mA | 67 µA | 100 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) | ||
1,713 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥4.20752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 1.8V | - | -, - | 150mA, 150mA | 67 µA | 100 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) | ||
2,515 In Stock | 1 : ¥11.90000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.212V @ 1A | 1A | 5 mA | 7 mA | 65dB ~ 58dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
1,871 In Stock | 1 : ¥12.23000 Tube | - | Tube | Active | Positive | Fixed | 2 | 6.5V | 2.5V, 3.3V | - | 0.4V @ 300mA, 0.325V @ 300mA | 300mA, 300mA | 32 µA | 52 µA | - | Enable, Power On Reset | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |