RAA214023GNP#HCA | |
---|---|
DigiKey Part Number | 20-RAA214023GNP#HCATR-ND - Tape & Reel (TR) 20-RAA214023GNP#HCACT-ND - Cut Tape (CT) 20-RAA214023GNP#HCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA214023GNP#HCA |
Description | 2A LOW NOISE LDO, 20 LEAD 3.5X3. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-QFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.57V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 84dB ~ 52dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥12.52902 | ¥75,174.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.29300 | ¥232.93 |
25 | ¥22.02480 | ¥550.62 |
100 | ¥19.08690 | ¥1,908.69 |
250 | ¥18.10828 | ¥4,527.07 |
500 | ¥16.24854 | ¥8,124.27 |
1,000 | ¥13.70362 | ¥13,703.62 |
2,500 | ¥13.01842 | ¥32,546.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49500 | ¥224.95 |
25 | ¥21.27000 | ¥531.75 |
100 | ¥18.43270 | ¥1,843.27 |
250 | ¥17.48756 | ¥4,371.89 |
500 | ¥15.69156 | ¥7,845.78 |
1,000 | ¥13.23388 | ¥13,233.88 |
2,500 | ¥12.57217 | ¥31,430.42 |