1P1G125QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-18348-2-ND - Tape & Reel (TR) 296-18348-1-ND - Cut Tape (CT) 296-18348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G125QDCKRQ1 |
Description | IC BUF NON-INVERT 5.5V SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G125QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.76840 | ¥69.21 |
100 | ¥2.05980 | ¥205.98 |
250 | ¥1.86660 | ¥466.65 |
500 | ¥1.54476 | ¥772.38 |
1,000 | ¥1.15849 | ¥1,158.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06197 | ¥3,185.91 |
6,000 | ¥0.99760 | ¥5,985.60 |
15,000 | ¥0.93325 | ¥13,998.75 |
30,000 | ¥0.85601 | ¥25,680.30 |
75,000 | ¥0.82383 | ¥61,787.25 |