1P1G3157QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-15610-2-ND - Tape & Reel (TR) 296-15610-1-ND - Cut Tape (CT) 296-15610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G3157QDCKRQ1 |
Description | IC SWITCH SPDT X 1 15OHM SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G3157QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.42440 | ¥60.61 |
100 | ¥1.80480 | ¥180.48 |
250 | ¥1.63564 | ¥408.91 |
500 | ¥1.35374 | ¥676.87 |
1,000 | ¥1.01522 | ¥1,015.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93066 | ¥2,791.98 |
6,000 | ¥0.87425 | ¥5,245.50 |
15,000 | ¥0.81785 | ¥12,267.75 |
30,000 | ¥0.75016 | ¥22,504.80 |
75,000 | ¥0.72196 | ¥54,147.00 |