LMZ10503EXTTZ/NOPB

DigiKey Part Number
LMZ10503EXTTZ/NOPBTR-ND - Tape & Reel (TR)
LMZ10503EXTTZ/NOPBCT-ND - Cut Tape (CT)
LMZ10503EXTTZ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ10503EXTTZ/NOPB
Description
DC DC CONVERTER 0.8-5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 3A 2.95V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ10503EXTTZ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.80000¥141.80
5¥140.73000¥703.65
10¥139.63200¥1,396.32
25¥137.45120¥3,436.28
50¥130.90520¥6,545.26
100¥119.99720¥11,999.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥117.81496¥29,453.74
500¥116.06966¥58,034.83
Manufacturers Standard Package