NLV74VHC1GT50DTT1G | |
---|---|
DigiKey Part Number | NLV74VHC1GT50DTT1GOSTR-ND - Tape & Reel (TR) NLV74VHC1GT50DTT1GOSCT-ND - Cut Tape (CT) NLV74VHC1GT50DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC1GT50DTT1G |
Description | IC BUFFER NON-INVERT 5.5V 5TSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHC1GT50DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |