7012X1 | |
---|---|
DigiKey Part Number | L61101TR-ND - Tape & Reel (TR) L61101CT-ND - Cut Tape (CT) L61101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7012X1 |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7012X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.79mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.36400 | ¥53.64 |
100 | ¥3.97090 | ¥397.09 |
500 | ¥3.64906 | ¥1,824.53 |
1,000 | ¥3.00518 | ¥3,005.18 |
2,000 | ¥2.85492 | ¥5,709.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.85492 | ¥11,419.68 |
8,000 | ¥2.79052 | ¥22,324.16 |
12,000 | ¥2.72613 | ¥32,713.56 |
28,000 | ¥2.68320 | ¥75,129.60 |