TLV840MADL30DBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV840MADL30DBVRQ1TR-ND - Tape & Reel (TR) 296-TLV840MADL30DBVRQ1CT-ND - Cut Tape (CT) 296-TLV840MADL30DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840MADL30DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29100 | ¥62.91 |
25 | ¥5.90960 | ¥147.74 |
100 | ¥4.82250 | ¥482.25 |
250 | ¥4.47924 | ¥1,119.81 |
500 | ¥3.81212 | ¥1,906.06 |
1,000 | ¥3.04967 | ¥3,049.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76379 | ¥8,291.37 |
6,000 | ¥2.57318 | ¥15,439.08 |
15,000 | ¥2.47787 | ¥37,168.05 |
30,000 | ¥2.38257 | ¥71,477.10 |