NCV51200MNTXG | |
---|---|
DigiKey Part Number | NCV51200MNTXGOSTR-ND - Tape & Reel (TR) NCV51200MNTXGOSCT-ND - Cut Tape (CT) NCV51200MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51200MNTXG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV51200MNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 1.1V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.48200 | ¥94.82 |
25 | ¥8.99800 | ¥224.95 |
100 | ¥6.90860 | ¥690.86 |
250 | ¥6.10480 | ¥1,526.20 |
500 | ¥5.78364 | ¥2,891.82 |
1,000 | ¥4.49832 | ¥4,498.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.27345 | ¥12,820.35 |
6,000 | ¥4.11278 | ¥24,676.68 |
15,000 | ¥3.98426 | ¥59,763.90 |