SN74LVC1G125DSFR | |
---|---|
DigiKey Part Number | 296-36723-2-ND - Tape & Reel (TR) 296-36723-1-ND - Cut Tape (CT) 296-36723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DSFR |
Description | IC BUFF NON-INVERT 5.5V 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.80560 | ¥70.14 |
100 | ¥2.08790 | ¥208.79 |
250 | ¥1.89236 | ¥473.09 |
500 | ¥1.56610 | ¥783.05 |
1,000 | ¥1.17461 | ¥1,174.61 |
2,500 | ¥1.07673 | ¥2,691.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.01146 | ¥5,057.30 |
10,000 | ¥0.94620 | ¥9,462.00 |
25,000 | ¥0.86790 | ¥21,697.50 |
50,000 | ¥0.83527 | ¥41,763.50 |