RB530SM-30T2R

DigiKey Part Number
RB530SM-30T2RTR-ND - Tape & Reel (TR)
RB530SM-30T2RCT-ND - Cut Tape (CT)
RB530SM-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB530SM-30T2R
Description
DIODE SCHOTTKY 30V 200MA EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB530SM-30T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.89500¥8.95
100¥0.43590¥43.59
500¥0.36370¥181.85
1,000¥0.25270¥252.70
2,000¥0.21900¥438.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.20314¥1,625.12
16,000¥0.17446¥2,791.36
Manufacturers Standard Package