CLVC244AQDWRG4Q1 | |
---|---|
DigiKey Part Number | 296-CLVC244AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC244AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC244AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC244AQDWRG4Q1 |
Description | IC BUF NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLVC244AQDWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.41300 | ¥74.13 |
25 | ¥7.03920 | ¥175.98 |
100 | ¥5.78080 | ¥578.08 |
250 | ¥5.40372 | ¥1,350.93 |
500 | ¥4.77530 | ¥2,387.65 |
1,000 | ¥3.77003 | ¥3,770.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.51870 | ¥7,037.40 |
6,000 | ¥3.34276 | ¥20,056.56 |
10,000 | ¥3.21710 | ¥32,171.00 |