CD4043BPWR | |
---|---|
DigiKey Part Number | 296-14106-2-ND - Tape & Reel (TR) 296-14106-1-ND - Cut Tape (CT) 296-14106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4043BPWR |
Description | IC NOR R/S LTCH 3ST QUAD 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.26953 | ¥4,539.06 |
6,000 | ¥2.11299 | ¥12,677.94 |
10,000 | ¥2.03474 | ¥20,347.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.99200 | ¥49.92 |
25 | ¥4.68600 | ¥117.15 |
100 | ¥3.82410 | ¥382.41 |
250 | ¥3.55220 | ¥888.05 |
500 | ¥3.02302 | ¥1,511.51 |
1,000 | ¥2.41844 | ¥2,418.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.16900 | ¥51.69 |
25 | ¥4.85240 | ¥121.31 |
100 | ¥3.95990 | ¥395.99 |
250 | ¥3.67832 | ¥919.58 |
500 | ¥3.13032 | ¥1,565.16 |
1,000 | ¥2.50429 | ¥2,504.29 |