TJA1101AHN/0Z | |
---|---|
DigiKey Part Number | 568-14809-2-ND - Tape & Reel (TR) 568-14809-1-ND - Cut Tape (CT) 568-14809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1101AHN/0Z |
Description | IC TRANSCEIVER FULL 1/1 36HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 36-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.22000 | ¥49.22 |
10 | ¥44.21500 | ¥442.15 |
25 | ¥41.79880 | ¥1,044.97 |
100 | ¥36.22540 | ¥3,622.54 |
250 | ¥34.36768 | ¥8,591.92 |
500 | ¥30.83816 | ¥15,419.08 |
1,000 | ¥26.00803 | ¥26,008.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥24.70764 | ¥98,830.56 |