TJA1044GTK/3Z | |
---|---|
DigiKey Part Number | 568-TJA1044GTK/3ZTR-ND - Tape & Reel (TR) 568-TJA1044GTK/3ZCT-ND - Cut Tape (CT) 568-TJA1044GTK/3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044GTK/3Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1044GTK/3Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.50400 | ¥95.04 |
25 | ¥9.02120 | ¥225.53 |
100 | ¥7.41100 | ¥741.10 |
250 | ¥6.92784 | ¥1,731.96 |
500 | ¥6.12230 | ¥3,061.15 |
1,000 | ¥4.83340 | ¥4,833.40 |
2,500 | ¥4.51119 | ¥11,277.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.28561 | ¥25,713.66 |
12,000 | ¥4.12450 | ¥49,494.00 |