ATS08ASM-1 | |
---|---|
DigiKey Part Number | CTX506TR-ND - Tape & Reel (TR) CTX506CT-ND - Cut Tape (CT) CTX506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS08ASM-1 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.23300 | ¥22.33 |
50 | ¥2.01140 | ¥100.57 |
100 | ¥1.92270 | ¥192.27 |
500 | ¥1.73342 | ¥866.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.65797 | ¥1,657.97 |
2,000 | ¥1.58605 | ¥3,172.10 |
3,000 | ¥1.54550 | ¥4,636.50 |
5,000 | ¥1.49596 | ¥7,479.80 |
7,000 | ¥1.46425 | ¥10,249.75 |
10,000 | ¥1.43140 | ¥14,314.00 |
25,000 | ¥1.35056 | ¥33,764.00 |
50,000 | ¥1.29260 | ¥64,630.00 |