TJA1021T/20/CM,118 | |
---|---|
DigiKey Part Number | 568-11889-2-ND - Tape & Reel (TR) 568-11889-1-ND - Cut Tape (CT) 568-11889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1021T/20/CM,118 |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1021T/20/CM,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.05600 | ¥100.56 |
25 | ¥9.54480 | ¥238.62 |
100 | ¥7.84200 | ¥784.20 |
250 | ¥7.33044 | ¥1,832.61 |
500 | ¥6.47798 | ¥3,238.99 |
1,000 | ¥5.11419 | ¥5,114.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.77322 | ¥11,933.05 |
5,000 | ¥4.53455 | ¥22,672.75 |
12,500 | ¥4.36408 | ¥54,551.00 |