TLIN1021ADRBRQ1 | |
---|---|
DigiKey Part Number | 296-TLIN1021ADRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN1021ADRBRQ1CT-ND - Cut Tape (CT) 296-TLIN1021ADRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1021ADRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1021ADRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.56600 | ¥75.66 |
25 | ¥7.17840 | ¥179.46 |
100 | ¥5.89640 | ¥589.64 |
250 | ¥5.51184 | ¥1,377.96 |
500 | ¥4.87086 | ¥2,435.43 |
1,000 | ¥3.84536 | ¥3,845.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.58902 | ¥10,767.06 |
6,000 | ¥3.40957 | ¥20,457.42 |
15,000 | ¥3.28140 | ¥49,221.00 |