TPS92622QDRRRQ1 | |
---|---|
DigiKey Part Number | 296-TPS92622QDRRRQ1TR-ND - Tape & Reel (TR) 296-TPS92622QDRRRQ1CT-ND - Cut Tape (CT) 296-TPS92622QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92622QDRRRQ1 |
Description | AUTOMOTIVE TWO-CHANNEL 40-V HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Constant Current PWM Dimming 150mA 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.24600 | ¥162.46 |
25 | ¥15.32600 | ¥383.15 |
100 | ¥13.05790 | ¥1,305.79 |
250 | ¥12.26112 | ¥3,065.28 |
500 | ¥10.72854 | ¥5,364.27 |
1,000 | ¥8.88930 | ¥8,889.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.99257 | ¥23,977.71 |
6,000 | ¥7.69654 | ¥46,179.24 |