LL46-GS08 | |
---|---|
DigiKey Part Number | LL46-GS08GITR-ND - Tape & Reel (TR) LL46-GS08GICT-ND - Cut Tape (CT) LL46-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL46-GS08 |
Description | DIODE SCHOT 100V 150MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL46-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.09680 | ¥109.68 |
500 | ¥0.97172 | ¥485.86 |
1,000 | ¥0.75621 | ¥756.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.67682 | ¥1,692.05 |
5,000 | ¥0.66169 | ¥3,308.45 |
12,500 | ¥0.58608 | ¥7,326.00 |
25,000 | ¥0.57851 | ¥14,462.75 |
62,500 | ¥0.49154 | ¥30,721.25 |
125,000 | ¥0.47264 | ¥59,080.00 |