TMP100AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-48716-2-ND - Tape & Reel (TR) 296-48716-1-ND - Cut Tape (CT) 296-48716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP100AQDBVRQ1 |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP100AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 125°C | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -25°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.18300 | ¥171.83 |
25 | ¥16.20960 | ¥405.24 |
100 | ¥13.81140 | ¥1,381.14 |
250 | ¥12.96852 | ¥3,242.13 |
500 | ¥11.34742 | ¥5,673.71 |
1,000 | ¥9.40220 | ¥9,402.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.75376 | ¥26,261.28 |
6,000 | ¥8.42955 | ¥50,577.30 |