TMP100MDBVREP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 11,229
Unit Price: ¥1.72000
Datasheet

TMP100MDBVREP

DigiKey Part Number
296-19524-2-ND - Tape & Reel (TR)
296-19524-1-ND - Cut Tape (CT)
296-19524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP100MDBVREP
Description
SENSOR DIGITAL -55C-125C SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMP100MDBVREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.70000¥56.70
10¥42.50600¥425.06
25¥37.77960¥944.49
50¥35.89040¥1,794.52
100¥34.94600¥3,494.60
500¥29.27904¥14,639.52
1,000¥27.39007¥27,390.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥26.44558¥79,336.74
Manufacturers Standard Package