MAX25205EQP/VY+ | |
---|---|
DigiKey Part Number | 505-MAX25205EQP/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25205EQP/VY+ |
Description | SENSOR PROXIMITY I2C/SPI OUTPUT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX25205EQP/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Proximity | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥77.17200 | ¥771.72 |
25 | ¥73.97680 | ¥1,849.42 |
80 | ¥70.39913 | ¥5,631.93 |