MAX25205EQP/VY+T | |
---|---|
DigiKey Part Number | 505-MAX25205EQP/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25205EQP/VY+T |
Description | SENSOR PROXIMITY I2C/SPI OUTPUT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX25205EQP/VY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Proximity | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥74.18931 | ¥185,473.28 |