M95M04-DWMN3TP/V | |
---|---|
DigiKey Part Number | 497-M95M04-DWMN3TP/VTR-ND - Tape & Reel (TR) 497-M95M04-DWMN3TP/VCT-ND - Cut Tape (CT) 497-M95M04-DWMN3TP/VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DWMN3TP/V |
Description | IC EEPROM 4MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 40 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M04-DWMN3TP/V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥29.03800 | ¥290.38 |
25 | ¥28.48480 | ¥712.12 |
50 | ¥28.27940 | ¥1,413.97 |
100 | ¥27.93880 | ¥2,793.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.68129 | ¥64,203.22 |