MTFC16GAPALBH-AAT | |
---|---|
DigiKey Part Number | MTFC16GAPALBH-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC16GAPALBH-AAT |
Description | IC FLASH 128GBIT MMC 153TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Gbit MMC 153-TFBGA (11.5x13) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | MMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-TFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.02000 | ¥198.02 |
10 | ¥184.37600 | ¥1,843.76 |
25 | ¥182.39880 | ¥4,559.97 |
40 | ¥177.90025 | ¥7,116.01 |
80 | ¥156.17100 | ¥12,493.68 |
230 | ¥150.90265 | ¥34,707.61 |
440 | ¥146.84207 | ¥64,610.51 |