LM74610QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-43067-2-ND - Tape & Reel (TR) 296-43067-1-ND - Cut Tape (CT) 296-43067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74610QDGKRQ1 |
Description | IC SMART DIODE CTLR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM74610QDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Voltage - Supply | 42V (Max) | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29000 | ¥172.90 |
25 | ¥16.31120 | ¥407.78 |
100 | ¥13.89760 | ¥1,389.76 |
250 | ¥13.04932 | ¥3,262.33 |
500 | ¥11.41836 | ¥5,709.18 |
1,000 | ¥9.46090 | ¥9,460.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.80840 | ¥22,021.00 |
5,000 | ¥8.48216 | ¥42,410.80 |