INA301A1QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-47328-2-ND - Tape & Reel (TR) 296-47328-1-ND - Cut Tape (CT) 296-47328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A1QDGKRQ1 |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A1QDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.05300 | ¥230.53 |
25 | ¥21.79200 | ¥544.80 |
100 | ¥18.88580 | ¥1,888.58 |
250 | ¥17.91708 | ¥4,479.27 |
500 | ¥16.07694 | ¥8,038.47 |
1,000 | ¥13.55890 | ¥13,558.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.88099 | ¥32,202.48 |
5,000 | ¥12.39672 | ¥61,983.60 |