NSV45020AT1G | |
---|---|
DigiKey Part Number | NSV45020AT1GOSTR-ND - Tape & Reel (TR) NSV45020AT1GOSCT-ND - Cut Tape (CT) NSV45020AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45020AT1G |
Description | IC CURRENT REGULATOR 10% SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 20mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSV45020AT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 20mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.80760 | ¥70.19 |
100 | ¥2.08690 | ¥208.69 |
250 | ¥1.76576 | ¥441.44 |
500 | ¥1.68564 | ¥842.82 |
1,000 | ¥1.24411 | ¥1,244.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16385 | ¥3,491.55 |
6,000 | ¥1.08359 | ¥6,501.54 |
15,000 | ¥1.02740 | ¥15,411.00 |
30,000 | ¥1.00332 | ¥30,099.60 |
75,000 | ¥0.99339 | ¥74,504.25 |