NSI50150ADT4G | |
---|---|
DigiKey Part Number | NSI50150ADT4GOSTR-ND - Tape & Reel (TR) NSI50150ADT4GOSCT-ND - Cut Tape (CT) NSI50150ADT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI50150ADT4G |
Description | IC CURRENT REGULATOR DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator 150mA ~ 350mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSI50150ADT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 50V (Max) | |
Current - Output | 150mA ~ 350mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.78100 | ¥67.81 |
25 | ¥6.43640 | ¥160.91 |
100 | ¥4.94150 | ¥494.15 |
250 | ¥4.36728 | ¥1,091.82 |
500 | ¥4.13724 | ¥2,068.62 |
1,000 | ¥3.21791 | ¥3,217.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05704 | ¥7,642.60 |
5,000 | ¥2.94210 | ¥14,710.50 |
12,500 | ¥2.85016 | ¥35,627.00 |
25,000 | ¥2.84470 | ¥71,117.50 |