LCDA15C-1.TCT | |
---|---|
DigiKey Part Number | LCDA15C-1.TCTTR-ND - Tape & Reel (TR) LCDA15C-1.TCTCT-ND - Cut Tape (CT) LCDA15C-1.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA15C-1.TCT |
Description | TVS DIODE 15VWM 33VC SOT143-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | LCDA15C-1.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥19.00600 | ¥190.06 |
100 | ¥15.37290 | ¥1,537.29 |
500 | ¥13.66506 | ¥6,832.53 |
1,000 | ¥11.70070 | ¥11,700.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.01745 | ¥33,052.35 |
6,000 | ¥10.57012 | ¥63,420.72 |