MMSD103T1G | |
---|---|
DigiKey Part Number | MMSD103T1GOSTR-ND - Tape & Reel (TR) MMSD103T1GOSCT-ND - Cut Tape (CT) MMSD103T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD103T1G |
Description | DIODE GEN PURP 250V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD103T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.55830 | ¥55.83 |
500 | ¥0.46566 | ¥232.83 |
1,000 | ¥0.32355 | ¥323.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28036 | ¥841.08 |
6,000 | ¥0.26007 | ¥1,560.42 |
9,000 | ¥0.21567 | ¥1,941.03 |
30,000 | ¥0.21187 | ¥6,356.10 |
75,000 | ¥0.19030 | ¥14,272.50 |
150,000 | ¥0.16493 | ¥24,739.50 |