RCLAMP2504N.TCT | |
---|---|
DigiKey Part Number | RCLAMP2504NTR-ND - Tape & Reel (TR) RCLAMP2504NCT-ND - Cut Tape (CT) RCLAMP2504NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2504N.TCT |
Description | TVS DIODE 2.5VWM 15VC SLP2626P10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP2504N.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 3.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.23700 | ¥152.37 |
100 | ¥12.12670 | ¥1,212.67 |
500 | ¥10.26128 | ¥5,130.64 |
1,000 | ¥8.70650 | ¥8,706.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.27116 | ¥24,813.48 |
6,000 | ¥7.96023 | ¥47,761.38 |
9,000 | ¥7.69669 | ¥69,270.21 |