CAV24C256WE-GT3 | |
---|---|
DigiKey Part Number | CAV24C256WE-GT3OSTR-ND - Tape & Reel (TR) CAV24C256WE-GT3OSCT-ND - Cut Tape (CT) CAV24C256WE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C256WE-GT3 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C256WE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.78480 | ¥119.62 |
50 | ¥4.75680 | ¥237.84 |
100 | ¥4.25270 | ¥425.27 |
250 | ¥4.21688 | ¥1,054.22 |
500 | ¥4.15466 | ¥2,077.33 |
1,000 | ¥4.00597 | ¥4,005.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.77104 | ¥11,313.12 |
6,000 | ¥3.64878 | ¥21,892.68 |
15,000 | ¥3.52891 | ¥52,933.65 |