SN74LVC1T45DRLR | |
---|---|
DigiKey Part Number | 296-20629-2-ND - Tape & Reel (TR) 296-20629-1-ND - Cut Tape (CT) 296-20629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DRLR |
Description | IC TRANSLTR BIDIRECTIONAL SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.64356 | ¥6,574.24 |
8,000 | ¥1.53753 | ¥12,300.24 |
12,000 | ¥1.43150 | ¥17,178.00 |
28,000 | ¥1.35727 | ¥38,003.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.11500 | ¥41.15 |
25 | ¥3.84240 | ¥96.06 |
100 | ¥3.07400 | ¥307.40 |
250 | ¥2.85472 | ¥713.68 |
500 | ¥2.41554 | ¥1,207.77 |
1,000 | ¥1.86661 | ¥1,866.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97400 | ¥39.74 |
25 | ¥3.71080 | ¥92.77 |
100 | ¥2.96870 | ¥296.87 |
250 | ¥2.75684 | ¥689.21 |
500 | ¥2.33274 | ¥1,166.37 |
1,000 | ¥1.80263 | ¥1,802.63 |