19-C47/RSGHBHC-5V01/2T | |
---|---|
DigiKey Part Number | 1080-1623-2-ND - Tape & Reel (TR) 1080-1623-1-ND - Cut Tape (CT) 1080-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-C47/RSGHBHC-5V01/2T |
Description | ADDRESS LED RED/GREEN/BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Serial Red, Green, Blue (RGB) 1.80mm L x 1.80mm W |
Datasheet | Datasheet |
EDA/CAD Models | 19-C47/RSGHBHC-5V01/2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | - | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.80mm L x 1.80mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.74900 | ¥37.49 |
100 | ¥2.45770 | ¥245.77 |
1,000 | ¥2.27731 | ¥2,277.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.27727 | ¥4,554.54 |