1-2201197-0 | |
---|---|
DigiKey Part Number | 17-1-2201197-0TR-ND - Tape & Reel (TR) 17-1-2201197-0CT-ND - Cut Tape (CT) 17-1-2201197-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2201197-0 |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2201197-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.55320 | ¥88.83 |
50 | ¥3.46280 | ¥173.14 |
100 | ¥2.97110 | ¥297.11 |
250 | ¥2.68724 | ¥671.81 |
500 | ¥2.53782 | ¥1,268.91 |
1,000 | ¥2.22436 | ¥2,224.36 |
2,500 | ¥2.19451 | ¥5,486.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.97060 | ¥9,853.00 |
10,000 | ¥1.84762 | ¥18,476.20 |