5034800600

DigiKey Part Number
WM1387TR-ND - Tape & Reel (TR)
WM1387CT-ND - Cut Tape (CT)
WM1387DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034800600
Description
CONN FFC FPC 6POS 0.5MM R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5034800600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
10
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
10¥5.58300¥55.83
100¥4.65330¥465.33
1,000¥3.72274¥3,722.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.37374¥10,121.22
6,000¥3.25739¥19,544.34
9,000¥3.09452¥27,850.68
15,000¥3.02472¥45,370.80
Manufacturers Standard Package