Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.98000 | ¥30.98 |
10 | ¥27.27400 | ¥272.74 |
100 | ¥21.69440 | ¥2,169.44 |
1,000 | ¥17.97515 | ¥17,975.15 |
3,000 | ¥16.73551 | ¥50,206.53 |