TLV62585DRLR | |
---|---|
DigiKey Part Number | 296-51694-2-ND - Tape & Reel (TR) 296-51694-1-ND - Cut Tape (CT) 296-51694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62585DRLR |
Description | IC REG BUCK ADJ 3A SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62585DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.91760 | ¥72.94 |
100 | ¥2.17040 | ¥217.04 |
250 | ¥1.96720 | ¥491.80 |
500 | ¥1.62798 | ¥813.99 |
1,000 | ¥1.22094 | ¥1,220.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11921 | ¥3,357.63 |
6,000 | ¥1.05139 | ¥6,308.34 |
15,000 | ¥0.98355 | ¥14,753.25 |
30,000 | ¥0.90215 | ¥27,064.50 |
75,000 | ¥0.86824 | ¥65,118.00 |