12-23C/RSGHBHW-5V01/2C | |
---|---|
DigiKey Part Number | 1080-1624-2-ND - Tape & Reel (TR) 1080-1624-1-ND - Cut Tape (CT) 1080-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12-23C/RSGHBHW-5V01/2C |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 3.00mm L x 1.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 12-23C/RSGHBHW-5V01/2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount, Right Angle | |
Size / Dimension | 3.00mm L x 1.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.26800 | ¥42.68 |
100 | ¥2.79610 | ¥279.61 |
1,000 | ¥2.20751 | ¥2,207.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.06036 | ¥4,120.72 |
6,000 | ¥1.98676 | ¥11,920.56 |
10,000 | ¥1.95734 | ¥19,573.40 |