COM-12877 | |
---|---|
DigiKey Part Number | 1568-1202-ND |
Manufacturer | |
Manufacturer Product Number | COM-12877 |
Description | ADDRESS LED DISCR SERIAL RGB 5PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 5 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 8.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 5 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | Through Hole | |
Size / Dimension | 8.00mm Dia |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |