1734 | |
---|---|
DigiKey Part Number | 1734-ND |
Manufacturer | |
Manufacturer Product Number | 1734 |
Description | ADDRESS LED DISCRETE RGB 8MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 8.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812, WS2812B | |
Interface | - | |
Mounting Type | Through Hole | |
Size / Dimension | 8.00mm Dia |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |