1612 | |
---|---|
DigiKey Part Number | 1528-1196-ND |
Manufacturer | |
Manufacturer Product Number | 1612 |
Description | ADDRESS LED MOD SERIAL RGB 1=5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 5 LED Module Serial (Shift Register) Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Module | |
Number of LEDs | 5 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 or WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |