BB-HRGB24R-TRB-B | |
---|---|
DigiKey Part Number | 2007-BB-HRGB24R-TRB-BTR-ND - Tape & Reel (TR) 2007-BB-HRGB24R-TRB-BCT-ND - Cut Tape (CT) 2007-BB-HRGB24R-TRB-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB-HRGB24R-TRB-B |
Description | ADDRESS LED DISCRETE RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 3.00mm L x 1.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount, Right Angle | |
Size / Dimension | 3.00mm L x 1.00mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.71500 | ¥37.15 |
100 | ¥2.45860 | ¥245.86 |
1,000 | ¥1.89849 | ¥1,898.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71552 | ¥5,146.56 |
6,000 | ¥1.60116 | ¥9,606.96 |
15,000 | ¥1.54397 | ¥23,159.55 |
30,000 | ¥1.52110 | ¥45,633.00 |