FZ2812-5050 | |
---|---|
DigiKey Part Number | 4544-FZ2812-5050TR-ND - Tape & Reel (TR) 4544-FZ2812-5050CT-ND - Cut Tape (CT) 4544-FZ2812-5050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZ2812-5050 |
Description | ADDRESS LED RED/GRN/BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting * 3 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | FZ2812-5050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Feztek | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 3 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | WS2812 | |
Utilized LED | 5050 | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.39990 | ¥239.99 |
1,000 | ¥1.85293 | ¥1,852.93 |
2,000 | ¥1.67432 | ¥3,348.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.56269 | ¥7,813.45 |
10,000 | ¥1.50688 | ¥15,068.80 |
25,000 | ¥1.48456 | ¥37,114.00 |
50,000 | ¥1.42317 | ¥71,158.50 |