PE1805C4E6_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PE1805C4E6_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1805C4E6_R1_00001CT-ND - Cut Tape (CT) 3757-PE1805C4E6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1805C4E6_R1_00001 |
Description | ULTRA LOW CAPACITANCE ESD PROTEC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥2.03770 | ¥203.77 |
500 | ¥1.59074 | ¥795.37 |
1,000 | ¥1.29288 | ¥1,292.88 |
2,000 | ¥1.15578 | ¥2,311.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.96978 | ¥3,879.12 |